Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.540 |
5+ | €5.180 |
10+ | €4.860 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€5.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part No107424
Order Code107424
Technical Datasheet
Hook TypeHook
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16ft
Roll Length - Metric5m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
Product Overview
The 107424 is a 5m black self-adhesive backed nylon touch Hook Reel ideal for cable harnessing. Adhesive is suitable for many smooth, clean, dry surfaces including plastic (except PVC), glass, metal and wood. In general, the hooked strip should be attached to the fixed half of the item and the looped strip to movable half.
- Can be cut to any length
- For heavy duty applications, may be stapled or tacked
Technical Specifications
Hook Type
Hook
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
20mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
-
Form Factor
Roll
Roll Length - Imperial
16ft
Tape Width - Imperial
0.79"
Tape Length - Imperial
-
Roll Length
5m
Tape Diameter - Metric
-
Technical Docs (1)
Alternatives for 107424
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074