Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part No60250
Order Code3404204
Product RangeVELCRO® Brand - ONE-WRAP
Also Known AsGTIN UPC EAN: 5030610602504
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.050 |
5+ | €3.660 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part No60250
Order Code3404204
Product RangeVELCRO® Brand - ONE-WRAP
Also Known AsGTIN UPC EAN: 5030610602504
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlue, Green, Red, Orange, Yellow
Roll Length - Imperial7.9"
Roll Length - Metric200mm
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Product Overview
Adjustable VELCRO® Brand ONE-WRAP® ties, ideal for bundling or tidying wires and cables.
- Quick and easy to use, simply wrap and press to secure
- Can be opened and closed 100’s of times
Technical Specifications
Hook Type
-
Tape Colour
Blue, Green, Red, Orange, Yellow
Roll Length - Metric
200mm
Tape Width - Metric
12mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
-
Roll Length - Imperial
7.9"
Tape Width - Imperial
0.47"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02