Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoK/MOW
Order Code3498592
Also Known AsGTIN UPC EAN: 5410329217679
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.810 |
Price for:1 Set
Minimum: 1
Multiple: 1
€11.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK/MOW
Order Code3498592
Also Known AsGTIN UPC EAN: 5410329217679
Technical Datasheet
Kit Contents10x Multi core wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
24AWG, PVC Insulated coloured leads with copper tinned conductors
- Max. Voltage: 60V
- Max. Current: 4.3A
- External Dia: 1.4mm
- Conductors: 0.2mm²
Contents
5m of each: White, Blue, Brown, Green, Yellow, Orange, Grey, Violet, & 10m of each: Black, Red
Technical Specifications
Kit Contents
10x Multi core wires
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454