Print Page
Image is for illustrative purposes only. Please refer to product description.
445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.480 |
5+ | €17.610 |
10+ | €16.030 |
20+ | €14.450 |
50+ | €13.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€23.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No173-232669
Order Code1277508
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener MaterialPlastic
Wire Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 173-232669 is a PCB Mounting Bracket with plastic construction. It is suitable for front panels that are mounted into IEC/DIN sub-racks and case frames that require the conventional 2.54mm gap between the rear of the front panel and the PCB. This mounting bracket is suitable for KM6 front panels.
- Green colour
Applications
Industrial
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Imperial
-
Body Length
-
Fastener Material
Plastic
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02