Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €266.200 |
Price for:Each
Minimum: 1
Multiple: 1
€266.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No70-4003977
Order Code2362238
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric-
External Width - Metric482.6mm
External Depth - Metric300mm
External Height - Imperial-
External Width - Imperial19"
External Depth - Imperial11.81"
Product Range-
Technical Specifications
Rack U Height
2U
Cabinet Style
Desktop
External Width - Metric
482.6mm
External Height - Imperial
-
External Depth - Imperial
11.81"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium, Steel
External Height - Metric
-
External Depth - Metric
300mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.25