Print Page
Image is for illustrative purposes only. Please refer to product description.
256 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.120 |
5+ | €19.110 |
10+ | €18.280 |
20+ | €17.510 |
50+ | €17.160 |
Price for:Each
Minimum: 1
Multiple: 1
€22.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No75-227910
Order Code1277458
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric150mm
External Width - Metric80mm
External Depth - Metric30mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.15"
External Depth - Imperial1.18"
Product Range-
Product Overview
The 75-227910 is a Veronex Hand-held Case with battery compartment. It has been designed for a variety of portable applications including data acquisition, field test and measurement.
- UL94V-0 Flammability rating
Applications
Industrial, Test & Measurement, Portable Devices
Contents
Base moulding, Top moulding, 2x Moulded end panels, 4x Fixing screws, 4x Self tapping PCB screws, LCD lens and Belt clip.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
150mm
External Depth - Metric
30mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Alternatives for 75-227910
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126