Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.560 |
5+ | €58.020 |
10+ | €49.920 |
25+ | €45.210 |
50+ | €40.500 |
100+ | €39.690 |
Price for:Each
Minimum: 1
Multiple: 1
€71.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1530-2
Order Code1525983
Technical Datasheet
Connector Type ASCSI Plug
Connector Type BSCSI Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1530-2 is a 2m External SCSI Cable with HP DB50 male to HP DB50 male connector. This external SCSI cables utilise more rugged cables and connectors to ensure a solid connection outside of a computer itself.
- Moulded screened cable with fully encapsulated connectors
- Fully tested for SCSI chain link requirements, fitted with necessary screw or clip fittings
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
SCSI Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
SCSI Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32