Print Page
Image is for illustrative purposes only. Please refer to product description.
372 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.440 |
10+ | €9.050 |
100+ | €6.940 |
250+ | €5.630 |
500+ | €5.520 |
1000+ | €5.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No3070-3
Order Code1279585
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
Product Overview
The 3070-3 is a 3m DB9 male to DB9 female Serial Extension Cable with grey jacket. It features 9-way D subminiature plug to 9-way D subminiature socket connection, this cable is suitable for extended any peripheral using the serial port on a PC (eg. mouse, scanner, PDA).
- Fully moulded design
- 9 D-type connector wire pin 1 to 1 all line wired configuration
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948