Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVIDEK
Manufacturer Part No4063-5
Order Code1526120
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product Range-
Product Overview
The 4063-5 is a 5m RS2323 Serial File Transfer Cable with DB9F to DB25F connectors. The cable features either the traditional 25 D type RS232 connector or the now more commonly fitted 9 D type serial connector. As the serial port on most PCs is a plug or male the most common interface cable tends to be a socket to socket (female to female).
- Now recognised as conforming to the most standard file transfer wiring configuration
- High quality moulded cables manufactured using foil screened cable
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
16.4ft
Jacket Colour
White
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26