Print Page
Image is for illustrative purposes only. Please refer to product description.
357 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.140 |
10+ | €8.820 |
100+ | €6.770 |
250+ | €5.500 |
500+ | €5.390 |
1000+ | €5.280 |
Price for:Each
Minimum: 1
Multiple: 1
€12.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No4070-3
Order Code1526118
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBeige
Product Range-
Product Overview
The 4070-3 is a 3m DB9 female to DB9 female RS2323 Null Modem Cable, 28AWG tinned and standard copper wire cable with 9-way D subminiature socket to 9-way D subminiature socket connection, beige jacket. The RS2323 serial file transfer cable features either the traditional 25 D-type RS232 connector or the now more commonly fitted 9 D-type serial connector. As the serial port on most PCs is a plug or male the most common interface cable tends to be a socket to socket (female to female).
- Recognised as conforming to most standard transfer wiring configuration
- High quality moulded cable manufactured using foil screened cable
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Beige
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for 4070-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16