Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
10+ | €7.500 |
100+ | €6.220 |
250+ | €5.130 |
500+ | €5.030 |
1000+ | €4.920 |
Price for:Each
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No8106
Order Code1183332
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions37Ways
Product Range-
Contact Material-
Contact Plating-
Product Overview
The 8106 is a 37-way low profile DB37M to DB37M Gender Changer. The all metal, low profile gender changer is wired straight through with identical connector.
- Compact space saving design
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
37Ways
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02