Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.600 |
10+ | €7.700 |
100+ | €5.920 |
250+ | €4.800 |
500+ | €4.700 |
1000+ | €4.610 |
Price for:Each
Minimum: 1
Multiple: 1
€10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No9301-2
Order Code1525923
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions9Ways
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourIvory
Product Range-
Product Overview
The 9301-2 is a 2m DB9 male to DB9 female Monitor Extension Cable with 9C + 1 Al/MY 28AWG wire, ivory moulded PVC jacket. The extension cable features 9-way D subminiature plug (with TS) to 9-way D subminiature socket (with TS + nuts) moulded connectors. Suitable for IBM PC monitor.
- Moulded inside and outside
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
No. of Positions
9Ways
Cable Length - Imperial
6.6ft
Jacket Colour
Ivory
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14