Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-001
Order Code1674300
Product RangeVTX A-Series
Technical Datasheet
93 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.120 |
| 5+ | €13.840 |
| 10+ | €13.560 |
| 50+ | €13.270 |
| 100+ | €12.990 |
| 250+ | €12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€14.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-001
Order Code1674300
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio6.3:1
Primary Impedance150ohm
Secondary Impedance3.75ohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Line Matching
DC Resistance Primary10ohm
DC Resistance Secondary0.36ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-101-001 is a high quality Audio Transformer, 6.3+6.3:1+1 turn ratio with encapsulated PCB mounting and optional MU-metal can with lid to minimize external noise.
- 30 to 35kHz Frequency range
Applications
Audio
Technical Specifications
Turns Ratio
6.3:1
Secondary Impedance
3.75ohm
Frequency Max
30kHz
Transformer Applications
Encapsulated - Line Matching
DC Resistance Secondary
0.36ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
10ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-101-001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038