Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-003
Order Code1674302
Product RangeVTX A-Series
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.400 |
| 5+ | €14.110 |
| 10+ | €13.820 |
| 50+ | €13.540 |
| 100+ | €13.250 |
| 250+ | €12.960 |
Price for:Each
Minimum: 1
Multiple: 1
€14.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-003
Order Code1674302
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio1:6.45
Primary Impedance150ohm
Secondary Impedance6.25kohm
Secondary Power-
Frequency Max25kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Line Matching
DC Resistance Primary9.6ohm
DC Resistance Secondary5.35ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-101-003 is a high quality Audio Transformer, 1+1:6.45+6.45 turn ratio with encapsulated PCB mounting and optional MU-metal can with lid to minimize external noise.
- 30 to 35kHz Frequency range
Applications
Audio
Technical Specifications
Turns Ratio
1:6.45
Secondary Impedance
6.25kohm
Frequency Max
25kHz
Transformer Applications
Encapsulated - Line Matching
DC Resistance Secondary
5.35ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
9.6ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-101-003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038