Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-007
Order Code4695721
Product RangeVTX Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.420 |
| 5+ | €30.800 |
| 10+ | €30.170 |
| 50+ | €29.540 |
| 100+ | €28.920 |
| 250+ | €28.280 |
Price for:Each
Minimum: 1
Multiple: 1
€31.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-007
Order Code4695721
Product RangeVTX Series
Technical Datasheet
Turns Ratio1+1 : 1+1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max35kHz
Isolation Voltage1kV
Transformer ApplicationsMicrophone Input Circuitry
DC Resistance Primary42ohm
DC Resistance Secondary58ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1+1 : 1+1
Secondary Impedance
600ohm
Frequency Max
35kHz
Transformer Applications
Microphone Input Circuitry
DC Resistance Secondary
58ohm
Transformer Terminals
PC Pin
Product Range
VTX Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
42ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061