Print Page
Image is for illustrative purposes only. Please refer to product description.
425 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
5+ | €3.210 |
10+ | €3.010 |
20+ | €2.880 |
50+ | €2.790 |
Price for:Each
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-131-001
Order Code2723448
Technical Datasheet
Turns Ratio1:1
Primary Impedance68ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max400kHz
Isolation Voltage4kV
Transformer ApplicationsLine Matching
DC Resistance Primary68ohm
DC Resistance Secondary68ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
400kHz
Transformer Applications
Line Matching
DC Resistance Secondary
68ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
68ohm
Secondary Power
-
Isolation Voltage
4kV
DC Resistance Primary
68ohm
Transformer Mounting
Through Hole
Frequency Min
200Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015