Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.960 |
| 5+ | €24.460 |
| 10+ | €23.960 |
| 50+ | €23.460 |
| 100+ | €22.960 |
Price for:Each
Minimum: 1
Multiple: 1
€24.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-080-215
Order Code2817665
Technical Datasheet
Power Rating80VA
Primary Voltages115V, 230V
Secondary Voltages2 x 15V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter90mm
Height39mm
Secondary Current Nom2.67A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-146-080-215 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
- 80W VA rating, 115 / 230VAC input voltage
- 2 x 15VAC output voltage and 2.67A output current
- Typical regulation is 11%, temperature rise is 50°C
- Height x diameter is 40mm x 90mm
- Weight is 1Kg
- Dual primary/secondary windings
- Thermal fuses fitted to each primary winding
- Very low level radiated magnetic field
Applications
Industrial
Contents
Transformer, Mounting kit.
Technical Specifications
Power Rating
80VA
Secondary Voltages
2 x 15V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
39mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
90mm
Secondary Current Nom
2.67A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-146-080-215
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1