Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-001-106
Order Code2401021
Product RangeVTX-214-001 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.430 | 
| 5+ | €6.170 | 
| 10+ | €5.380 | 
| 50+ | €4.770 | 
| 100+ | €4.690 | 
| 250+ | €4.600 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-001-106
Order Code2401021
Product RangeVTX-214-001 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1W
Output Voltage - Output 16VDC
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max265V
Input Voltage VAC90V AC to 265V AC
Width24mm
Height19mm
Depth25mm
Product RangeVTX-214-001 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-001 series from Vigortronix are single output, PCB mount AC to DC SMPS converters. These AC to DC converters are approved by EN61558, EN60950, CE standards.
- 1W regulated single output
 - Output voltage ranges from 3.3VDC to 48VDC
 - Output current ranges from 21mA to 300mA
 - Input voltage ranges from 90VAC to 265VAC at 47Hz to 63Hz
 - Low standby power of 0.3W
 - Low ripple and noise
 - Encapsulated design
 - Efficiency up to 60%
 - Operating temperature range -25°C to 80°C
 - Class II insulation
 
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Current - Output 1
167mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 265V AC
Height
19mm
Product Range
VTX-214-001 Series
No. of Outputs
1 Output
Output Voltage - Output 1
6VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
265V
Width
24mm
Depth
25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783