Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-005
Order Code2464666
Product RangeVTX-214-005 Series
Technical Datasheet
605 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.370 |
5+ | €9.790 |
10+ | €8.530 |
50+ | €7.570 |
100+ | €7.420 |
Price for:Each
Minimum: 1
Multiple: 1
€13.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-005
Order Code2464666
Product RangeVTX-214-005 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC90V AC to 265V AC
Input Voltage AC Max265V
Width25.4mm
Height15.24mm
Depth25.4mm
Product RangeVTX-214-005 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-005-005 is a 5W PCB mount fixed power supply with regulated single output ultra compact size miniature AC/DC Converter, hiccup mode over power, over voltage and short-circuit protection with encapsulated design and low standby power is <lt/>0.15W.
- Low ripple and noise
- Fully Isolated Pri sec <gt/>4200Vrms
- Class-II Insulation
- UL94V-0 Flammability rating
- 70°C Ambient temperature
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
265V
Height
15.24mm
Product Range
VTX-214-005 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 265V AC
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02