Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-012
Order Code2464668
Product RangeVTX-214-005 Series
Technical Datasheet
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.870 |
5+ | €9.420 |
10+ | €8.210 |
50+ | €7.280 |
100+ | €7.130 |
Price for:Each
Minimum: 1
Multiple: 1
€12.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-012
Order Code2464668
Product RangeVTX-214-005 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112VDC
Output Current - Output 1416mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 265V AC
Input Voltage AC Max265V
Width25.4mm
Height15.24mm
Depth25.4mm
Product RangeVTX-214-005 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-005-012 is a 1-outout 5W PCB mount AC/DC Converter with regulated output. It features overpower (hiccup mode), overvoltage and short circuit safety protections. The power supply features low ripple and noise.
- Ultra compact size
- Fully isolated
- <gt/>74% Typical efficiency
- 5% Voltage accuracy
- 0.25mA Leakage current (maximum)
- <lt/>0.3W Low standby power
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
416mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
265V
Height
15.24mm
Product Range
VTX-214-005 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 265V AC
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02