Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-405
Order Code2627168
Product RangeVTX-214-005 Series
Technical Datasheet
3 In Stock
11 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.070 |
5+ | €9.560 |
10+ | €8.340 |
50+ | €7.400 |
100+ | €7.250 |
Price for:Each
Minimum: 1
Multiple: 1
€13.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-405
Order Code2627168
Product RangeVTX-214-005 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 1500mA
Output Voltage - Output 25VDC
Output Current - Output 2500mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Width32.5mm
Height19.5mm
Depth27.5mm
Product RangeVTX-214-005 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-005-405 from Vigortronix is a 5W dual regulated output AC to DC converter. It features low ripple, low standby power and low noise. This AC to DC converter is approved by EN60950-1, EN61558-1, EN61558-2-6, EN61558-2-17, TUV, CE safety standards and compliance with EN55024, EN55014-1, EN55014-2, EN61000-3-2 Class A, EN61000-3-3 and EN55022 class B standards.
- Input supply range from 90VAC to 265VAC, 47Hz to 63Hz (120VDC to 370VDC)
- Output voltage1 is 5VDC and output voltage2 is 5VDC
- Output current1 is 500mA and output current2 is 500mA
- Low standby power is less than 0.3W
- Encapsulated design and small compact size
- Fully isolated primary to secondary is 3600Vrms (5mA, 1min)
- Flammability rating of UL94-V0 and class II insulation
- Maximum leakage current is 0.25mA
- Operating temperature range from -40°C to +70°C (full load)
- Typical efficiency is greater than 70%
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Height
19.5mm
Product Range
VTX-214-005 Series
No. of Outputs
2 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Width
32.5mm
Depth
27.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03