Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC11
Order Code4695723
Product RangeVTX Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.510 |
| 5+ | €92.620 |
| 10+ | €90.730 |
| 50+ | €88.840 |
Price for:Each
Minimum: 1
Multiple: 1
€94.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC11
Order Code4695723
Product RangeVTX Series
Technical Datasheet
Turns Ratio1CT:1CT
Primary Impedance150ohm
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage500VDC
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary24ohm
DC Resistance Secondary24ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MIC11 is a microphone input transformer with through-hole PCB pins. Transformer is designed to interface microphones with the input stage of audio equipment, such as mixing consoles, preamplifiers, or recording devices.
- 1 C.T. : 0.5+0.5 turns ratio
- Max input: +9dBu at 20Hz with <1% THD
- 150 ohm input impedance
- Frequency range from 16Hz to 63kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
1CT:1CT
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
24ohm
Transformer Terminals
PC Pin
Product Range
VTX Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
500VDC
DC Resistance Primary
24ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11