Print Page
VEC3R0 507QG
Supercapacitor, 500 F, 3 V, Snap-In, -10%, +30%, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoVEC3R0 507QG
Order Code2663723
Product RangeHy-Cap 2-Serial Module Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.190 |
5+ | €22.810 |
10+ | €20.790 |
20+ | €18.850 |
40+ | €18.120 |
60+ | €17.380 |
Price for:Each
Minimum: 1
Multiple: 1
€27.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC3R0 507QG
Order Code2663723
Product RangeHy-Cap 2-Serial Module Series
Technical Datasheet
Capacitance500F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.003ohm
Product Diameter35mm
Product Length-
Product Width-
Product Height82mm
Product RangeHy-Cap 2-Serial Module Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Hy-Cap 3.0V supercapacitor is an EDLC (Electric Double Layer Capacitor) with high power density and low ESR.
- Over 500,000 cycle life (semi-permanent)
- Higher energy density compared with 2.7V caps
Technical Specifications
Capacitance
500F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Can
ESR
0.003ohm
Product Length
-
Product Height
82mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
Hy-Cap 2-Serial Module Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096