Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.320 |
10+ | €12.530 |
20+ | €10.910 |
Price for:Each
Minimum: 1
Multiple: 1
€17.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2231
Order Code1683892
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS8W
Driver TypeFull-range
External Diameter - Metric52.5mm
Impedance8ohm
Power Rating Nom5W
Resonant Frequency290Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial2.067"
Product Dimensions68mm x 31.5mm
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Depth - Metric31.5mm
External Depth - Imperial1.24"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2231 is a 2-inch Full-range Speaker with a special basket design featuring two fixing lugs. Suitable as a medium-range driver in speaker systems for Hi-Fi and background music and for 100V PA systems. It has slim construction and used as a control speaker in electronic devices.
Applications
Consumer Electronics, Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
Impedance
8ohm
Resonant Frequency
290Hz
Speaker Shape
Round
Product Dimensions
68mm x 31.5mm
Frequency Range
150Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
8W
External Depth - Imperial
1.24"
Power Rating RMS
8W
External Diameter - Metric
52.5mm
Power Rating Nom
5W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
2.067"
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
31.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129