Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.760 |
10+ | €15.560 |
20+ | €13.540 |
Price for:Each
Minimum: 1
Multiple: 1
€19.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No8005
Order Code1683915
Technical Datasheet
Transducer FunctionTweeter
Power Rating RMS100W
Driver TypeTweeter
Impedance8ohm
External Width - Metric51.5mm
Power Rating Nom-
Resonant Frequency2kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound with Square Frame
Product Dimensions51.5mm x 51.5mm x 25.2mm
External Width - Imperial2.028"
Frequency Range1.5kHz to 22kHz
Frequency Response Min1.5kHz
Temperature Grade-
Frequency Response Max22kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Length - Metric51.5mm
External Depth - Metric25.2mm
External Length - Imperial2.028"
External Depth - Imperial0.992"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8005 is a 0.5-inch magnetically shielded polycarbonate dome driver for the high-frequency range above 4000Hz. Balanced frequency response, excellent omnidirectional sound distribution and high efficiency. Suitable for small sized shielded 2-way combinations for surround centre speakers and multi media systems in conjunction with the shielded full range driver F 8 SC 8 Ohm.
- 90dB (1W/1m) Mean sound pressure level
- 107°/8000Hz Opening angle (-6dB)
Applications
Audio, Security
Technical Specifications
Transducer Function
Tweeter
Driver Type
Tweeter
External Width - Metric
51.5mm
Resonant Frequency
2kHz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.028"
Frequency Response Min
1.5kHz
Frequency Response Max
22kHz
Product Range
-
External Length - Metric
51.5mm
External Length - Imperial
2.028"
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
100W
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
90dB
Product Dimensions
51.5mm x 51.5mm x 25.2mm
Frequency Range
1.5kHz to 22kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
25.2mm
External Depth - Imperial
0.992"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107955