Print Page
Image is for illustrative purposes only. Please refer to product description.
202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.120 |
10+ | €6.620 |
20+ | €6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€8.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No8048
Order Code1683898
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS4W
Driver TypeFull-range
Impedance8ohm
Power Rating Nom2W
External Width - Metric41.5mm
Resonant Frequency420Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions70.5mm x 41.5mm x 27.5mm
External Width - Imperial1.634"
Frequency Response Min220Hz
Frequency Range220Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric70.5mm
External Depth - Metric27.5mm
External Length - Imperial2.776"
External Depth - Imperial1.083"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8048 is a 4W, 8Ω Magnetically Shielded Speaker with 81dB mean sound pressure level. Magnetically shielded 4 x 7cm full range driver with good efficiency and balanced frequency response with a clear high range reproduction. Extremely small size due to a neodymium magnet system. Applicable as built-in speaker in TV's and PC's with very small mounting space.
- Moisturised cone
- Metal basket
Applications
Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
Power Rating Nom
2W
Resonant Frequency
420Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.634"
Frequency Range
220Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Metric
27.5mm
External Depth - Imperial
1.083"
Power Rating RMS
4W
Impedance
8ohm
External Width - Metric
41.5mm
Sound Pressure Level (SPL)
81dB
Product Dimensions
70.5mm x 41.5mm x 27.5mm
Frequency Response Min
220Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
70.5mm
External Length - Imperial
2.776"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081