Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDK133-100V
Order Code3404034
Also Known AsGTIN UPC EAN: 4007540502397
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €157.640 |
3+ | €153.030 |
Price for:Each
Minimum: 1
Multiple: 1
€157.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDK133-100V
Order Code3404034
Also Known AsGTIN UPC EAN: 4007540502397
Technical Datasheet
Transformer Power Tappings6, 3, 1.5, 1, 0.5, 0.3W
Frequency Response Min570Hz
Frequency Response Max4.4kHz
External Height133mm
External Width133mm
External Depth99mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A horn speaker with waterproofed (IP67 rated) design that offers good sound reproduction and high sound pressure level within its compact dimensions.
- UV-resistant
- Very high efficiency
- 100V transformer
Technical Specifications
Transformer Power Tappings
6, 3, 1.5, 1, 0.5, 0.3W
Frequency Response Max
4.4kHz
External Width
133mm
Product Range
-
Frequency Response Min
570Hz
External Height
133mm
External Depth
99mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.912