Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDK133 8OHM
Order Code3404027
Also Known AsGTIN UPC EAN: 4007540502380
Technical Datasheet
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €136.620 |
3+ | €126.100 |
Price for:Each
Minimum: 1
Multiple: 1
€136.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDK133 8OHM
Order Code3404027
Also Known AsGTIN UPC EAN: 4007540502380
Technical Datasheet
Frequency Response Min570Hz
Frequency Response Max4.4kHz
External Height133mm
External Width133mm
External Depth99mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Horn Speaker with waterproofed design and 8 ohm impedance. High IP protection class, high sound pressure level, good voice reproduction, compact dimensions.
- Public address in factories, railway stations etc
- Outdoor PA for vehicles
- Use in alarm/alert systems
- UV-resistant
- Very high efficiency
Technical Specifications
Frequency Response Min
570Hz
External Height
133mm
External Depth
99mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Max
4.4kHz
External Width
133mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698