Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDL 18/1 100V
Order Code3403983
Also Known AsGTIN UPC EAN: 4007540501055
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €57.700 |
Price for:Each
Minimum: 1
Multiple: 1
€57.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDL 18/1 100V
Order Code3403983
Also Known AsGTIN UPC EAN: 4007540501055
Technical Datasheet
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min70Hz
Frequency Response Max20kHz
External Height-
External Width218mm
External Depth93mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- The speaker is fitted with a transformer with three taps for setting output level
- Flush fitting and unobtrusive appearance with white powder coated, perforated metal grille
- Quick and easy fitting with spring retaining clips and push terminal block
- Suitable for speech and music reproduction
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
20kHz
External Width
218mm
Product Range
-
Frequency Response Min
70Hz
External Height
-
External Depth
93mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38