Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDL 18/2 SQ
Order Code3404009
Also Known AsGTIN UPC EAN: 4007540501543
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €47.140 |
3+ | €45.710 |
Price for:Each
Minimum: 1
Multiple: 1
€47.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDL 18/2 SQ
Order Code3404009
Also Known AsGTIN UPC EAN: 4007540501543
Technical Datasheet
Transformer Power Tappings6, 3, 1.5W, 8R
Frequency Response Min70Hz
Frequency Response Max20kHz
External Height220mm
External Width220mm
External Depth58mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-way ceiling and in-wall loudspeaker with white plastic frame and metal grille equipped with a 17 cm (6.5“) coaxial driver.
- Suitable for installation in suspended ceilings and hollow walls
- Quick mounting by 4x screwable mounting clamps in a square cut-out
- Push terminal allow quick and easy connection, either to a 100V network or to a normal amplifier
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W, 8R
Frequency Response Max
20kHz
External Width
220mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Min
70Hz
External Height
220mm
External Depth
58mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.141