Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDL18/2-100V
Order Code3404028
Also Known AsGTIN UPC EAN: 4007540501048
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.320 |
| 3+ | €64.900 |
Price for:Each
Minimum: 1
Multiple: 1
€70.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoDL18/2-100V
Order Code3404028
Also Known AsGTIN UPC EAN: 4007540501048
Technical Datasheet
Transformer Power Tappings20, 10, 5W
Frequency Response Min50Hz
Frequency Response Max20kHz
External Width218mm
External Depth84mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
17cm (6.5") HiFi ceiling speaker with corrosion free grille, suitable for the installation in suspended ceilings, for music and speech in shops, at home, hotels etc.
- 2-Way coaxial driver
- Quick snap-in mounting
- Push-terminal block
- Bayonet connection provides an easy installation of the grille
Technical Specifications
Transformer Power Tappings
20, 10, 5W
Frequency Response Max
20kHz
External Depth
84mm
Frequency Response Min
50Hz
External Width
218mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.734