Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFRWS 5 2210
Order Code3532496
Also Known AsGTIN UPC EAN: 4007540022109
Technical Datasheet
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.980 |
10+ | €14.490 |
Price for:Each
Minimum: 1
Multiple: 1
€14.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRWS 5 2210
Order Code3532496
Also Known AsGTIN UPC EAN: 4007540022109
Technical Datasheet
Driver TypeReceiver
Impedance8ohm
External Width - Metric50mm
Power Rating Nom2W
Resonant Frequency-
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.969"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric50mm
External Depth - Metric25mm
External Length - Imperial1.969"
External Depth - Imperial0.984"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Powerful miniature speaker with square basket, soft surround and special lightweight cone. The speaker gives excellent, full range sound reproduction, plastic diaphragm and basket and a slim design. The speaker is suitable for use as a midrange driver in column speakers, hi-fi applications and 100V line sound reinforcement systems.
Technical Specifications
Driver Type
Receiver
External Width - Metric
50mm
Resonant Frequency
-
Speaker Shape
Round with Square Frame
Frequency Response Min
150Hz
Product Range
-
Power Rating Max
5W
External Depth - Metric
25mm
External Depth - Imperial
0.984"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
84dB
External Width - Imperial
1.969"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533