Print Page
Image is for illustrative purposes only. Please refer to product description.
262 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.420 |
10+ | €14.900 |
Price for:Each
Minimum: 1
Multiple: 1
€15.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRWS 5 8OHM
Order Code5095414
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom4W
External Width - Metric50mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.969"
Product Dimensions50mm x 50mm x 25.5mm
Frequency Range150Hz to 20kHz
Frequency Response Min150Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max10W
External Length - Metric50mm
External Depth - Metric25.5mm
External Length - Imperial1.969"
External Depth - Imperial1.004"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FRWS 5 8OHM is a 5cm magnetically shielded Full-range Driver with highly compact construction due to light-weight alnico magnet. The speaker has balanced frequency response from 350Hz and good omnidirectional sound distribution. Particularly suitable for music and voice reproduction in multimedia applications.
- Moisturised cone
- Metal basket
- 2W Rated power
- 80dB (1W/1m) Mean SPL
Applications
Audio
Technical Specifications
Driver Type
Full-range
Power Rating Nom
4W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Product Dimensions
50mm x 50mm x 25.5mm
Frequency Response Min
150Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
10W
External Depth - Metric
25.5mm
External Depth - Imperial
1.004"
Impedance
8ohm
External Width - Metric
50mm
Sound Pressure Level (SPL)
84dB
External Width - Imperial
1.969"
Frequency Range
150Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533