Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoG 25 FFL
Order Code3403987
Also Known AsGTIN UPC EAN: 4007540011752
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €95.600 |
5+ | €88.240 |
Price for:Each
Minimum: 1
Multiple: 1
€95.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoG 25 FFL
Order Code3403987
Also Known AsGTIN UPC EAN: 4007540011752
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric104mm
Power Rating Nom80W
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial4.094"
Frequency Response Min1kHz
Frequency Response Max30kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max140W
External Depth - Metric25mm
External Depth - Imperial0.984"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 1" fabric dome driver for the high range above 2kHz. The optimised dome shape with double coating together with the highly damped surround provide a linear frequency response. Powerful magnetic driver
- High power handling
- Ferrofluid-cooled voice coil
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
104mm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Frequency Response Min
1kHz
Product Range
-
Power Rating Max
140W
External Depth - Imperial
0.984"
Impedance
8ohm
Power Rating Nom
80W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
4.094"
Frequency Response Max
30kHz
Speaker Mounting
Panel Mount
External Depth - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76