Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSC5-8OHM
Order Code3401357
Also Known AsGTIN UPC EAN: 4007540080055
Technical Datasheet
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €16.560 |
3+ | €15.310 |
Price for:Each
Minimum: 1
Multiple: 1
€16.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC5-8OHM
Order Code3401357
Also Known AsGTIN UPC EAN: 4007540080055
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
Power Rating Nom60W
External Width - Metric51.5mm
Resonant Frequency2kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.028"
Frequency Response Min1.5kHz
Frequency Response Max22kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Length - Metric51.5mm
External Depth - Metric25.2mm
External Length - Imperial2.028"
External Depth - Imperial0.992"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A magnetically shielded 13mm polycarbonate dome driver for the high range above 4kHz. It offers balanced frequency response, excellent omnidirectional sound distribution and high efficiency. It is suitable for small sized shielded 2-way combinations for surround centre speakers and multimedia systems in conjunction with a shielded full range driver.
Technical Specifications
Driver Type
Tweeter
Power Rating Nom
60W
Resonant Frequency
2kHz
Speaker Shape
Round with Square Frame
Frequency Response Min
1.5kHz
Product Range
-
Power Rating Max
100W
External Depth - Metric
25.2mm
External Depth - Imperial
0.992"
Impedance
8ohm
External Width - Metric
51.5mm
Sound Pressure Level (SPL)
90dB
External Width - Imperial
2.028"
Frequency Response Max
22kHz
Speaker Mounting
Panel Mount
External Length - Metric
51.5mm
External Length - Imperial
2.028"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11