Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSL 87 FE - 8 OHM
Order Code3401436
Also Known AsGTIN UPC EAN: 4007540020914
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.610 |
| 5+ | €15.110 |
Price for:Each
Minimum: 1
Multiple: 1
€17.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 87 FE - 8 OHM
Order Code3401436
Also Known AsGTIN UPC EAN: 4007540020914
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom10W
External Width - Metric84.4mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.323"
Frequency Response Min75Hz
Frequency Response Max18kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric84.4mm
External Depth - Metric49mm
External Length - Imperial3.323"
External Depth - Imperial1.929"
SVHCNo SVHC (25-Jun-2025)
Product Overview
85mm (3.4") Full range 8Ω speaker.
- Plastic cone with rubber surround
- Large ferrite magnet
- High efficiency and well balanced frequency response
- IP64 Protection class for front side when built into a sealed enclosure
- Typical applications: Column speakers, small hi-fi systems
Technical Specifications
Driver Type
Full-range
Power Rating Nom
10W
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
75Hz
Product Range
-
Power Rating Max
15W
External Depth - Metric
49mm
External Depth - Imperial
1.929"
Impedance
8ohm
External Width - Metric
84.4mm
Sound Pressure Level (SPL)
87dB
External Width - Imperial
3.323"
Frequency Response Max
18kHz
Speaker Mounting
Panel Mount
External Length - Metric
84.4mm
External Length - Imperial
3.323"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.504