Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoW200
Order Code3403969
Also Known AsGTIN UPC EAN: 4007540090658
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €32.710 |
10+ | €31.670 |
Price for:Each
Minimum: 1
Multiple: 1
€32.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoW200
Order Code3403969
Also Known AsGTIN UPC EAN: 4007540090658
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric206mm
Power Rating Nom50W
Resonant Frequency46Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound
External Diameter - Imperial8.11"
Frequency Response Min45Hz
Frequency Response Max8kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max80W
External Depth - Metric79mm
External Depth - Imperial3.11"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality bass/mid-range driver designed as replacement for many loudspeakers from AR, Gale, IMF and Mission. Stiffened paper cone and a generous magnet ensure high power handling and good bass extension.
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
206mm
Resonant Frequency
46Hz
Speaker Shape
Round
Frequency Response Min
45Hz
Product Range
-
Power Rating Max
80W
External Depth - Imperial
3.11"
Impedance
8ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
88dBA
External Diameter - Imperial
8.11"
Frequency Response Max
8kHz
Speaker Mounting
Panel Mount
External Depth - Metric
79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05