Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoW250
Order Code3403971
Also Known AsGTIN UPC EAN: 4007540090672
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €53.710 |
10+ | €49.600 |
Price for:Each
Minimum: 1
Multiple: 1
€53.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoW250
Order Code3403971
Also Known AsGTIN UPC EAN: 4007540090672
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric255mm
Power Rating Nom50W
Resonant Frequency45Hz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound
External Diameter - Imperial10.039"
Frequency Response Min37Hz
Frequency Response Max6kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max80W
External Depth - Metric102mm
External Depth - Imperial4.016"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality bass/mid-range driver designed as replacement for many loudspeakers from AR, Gale, IMF and Mission. Stiffened paper cone and a generous magnet ensure high power handling and good bass extension.
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
255mm
Resonant Frequency
45Hz
Speaker Shape
Round
Frequency Response Min
37Hz
Product Range
-
Power Rating Max
80W
External Depth - Imperial
4.016"
Impedance
8ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
10.039"
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
External Depth - Metric
102mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5