Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoWB10-100V/8OHM WHT
Order Code3404030
Also Known AsGTIN UPC EAN: 4007540503103
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €93.510 |
3+ | €86.320 |
Price for:Each
Minimum: 1
Multiple: 1
€93.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoWB10-100V/8OHM WHT
Order Code3404030
Also Known AsGTIN UPC EAN: 4007540503103
Technical Datasheet
Transformer Power Tappings15, 7.5, 4, 2W, 8R
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height208mm
External Width130mm
External Depth122mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 2-way compact speaker housed in sturdy housing and fitted with 10cm woofer and tweeter, these speakers produce a broad frequency response making them suitable for music and voices. They can be run as either a 100V system or 8Ω units due to the integrated transformer. Swivel brackets allows the speakers to be mounted horizontally or vertically as required.
- 100V Transformer
- Plastic cabinet
Technical Specifications
Transformer Power Tappings
15, 7.5, 4, 2W, 8R
Frequency Response Max
20kHz
External Width
130mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Min
100Hz
External Height
208mm
External Depth
122mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.698