Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoWL 13 PR
Order Code3403984
Also Known AsGTIN UPC EAN: 4007540503233
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €74.100 |
5+ | €71.800 |
Price for:Each
Minimum: 1
Multiple: 1
€74.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoWL 13 PR
Order Code3403984
Also Known AsGTIN UPC EAN: 4007540503233
Technical Datasheet
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min150Hz
Frequency Response Max20kHz
External Height170mm
External Width280mm
External Depth61mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Made from tough and lightweight plastic with a white metal grille and housing a high quality full range Visaton driver and 100 Volt transformer
- The speaker is easily mounted using two screws (supplied)
- Excellent sound reproduction makes it ideal for shops, hotels, schools and offices
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
20kHz
External Width
280mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Min
150Hz
External Height
170mm
External Depth
61mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36