Print Page
344 In Stock
700 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.430 |
| 5+ | €49.820 |
| 10+ | €47.430 |
| 25+ | €44.130 |
| 50+ | €42.790 |
| 100+ | €42.340 |
Price for:Each
Minimum: 1
Multiple: 1
€54.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No15A11B10
Order Code1386443
Product Range15 Series
Technical Datasheet
No. of Turns10Turns
Shaft Diameter0.25"
Dial CompositionSatin Transparent Anodize
Product Range15 Series
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Transparent Anodize
Shaft Diameter
0.25"
Product Range
15 Series
Technical Docs (1)
Alternatives for 15A11B10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041957