Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.640 |
10+ | €41.400 |
20+ | €38.480 |
Price for:Each
Minimum: 1
Multiple: 1
€48.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No11A11B10
Order Code1144732
Technical Datasheet
No. of Turns11Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
Product Overview
The 11 series from Vishay are potentiometer dials. These dials have single counter type wheel and a graduated circular dial with total count of 11 turns.
- Round vernier scale dial
- 25.4mm diameter counting dial
- 1/4inch or 1/8inch shaft adaptor
- Black chrome finish with white markings
- Brushed chrome finish with black markings
- Satin chrome finish with black or white markings
Applications
Industrial
Technical Specifications
No. of Turns
11Turns
Dial Composition
Satin Chrome
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability