Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No14910F0GJSX10252KA
Order Code8557438
Product Range149 Series
Technical Datasheet
164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.650 |
3+ | €16.470 |
5+ | €15.220 |
10+ | €13.970 |
20+ | €12.230 |
50+ | €10.630 |
Price for:Each
Minimum: 1
Multiple: 1
€17.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No14910F0GJSX10252KA
Order Code8557438
Product Range149 Series
Technical Datasheet
Track Resistance2.5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range149 Series
Potentiometer Mounting-
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.22mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.1mm
Product Width12.5mm
Product Height13.1mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCLead (25-Jun-2020)
Technical Specifications
Track Resistance
2.5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
-
No. of Gangs
1
Shaft Length
22.22mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
31.1mm
Product Height
13.1mm
Operating Temperature Max
150°C
No. of Turns
1Turns
Power Rating
1W
Product Range
149 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability