Print Page
122 In Stock
130 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.020 |
| 10+ | €42.730 |
| 20+ | €39.740 |
Price for:Each
Minimum: 1
Multiple: 1
€51.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No21A11B10
Order Code1144734
Product Range21 Series
Also Known As021P-1-11 21-1-11
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range21 Series
Product Overview
The 21A11B10 is a 15-turn analogue Counting Dial with satin chrome dial composition. 1499 turns total, the number in window (0 thru 14) indicates completed number of turns of the drive sleeve. Graduated circular dial indicates the percent of the partial turn of the drive sleeve. The number in centre of window shall change as graduated dial rotates between 94 and 0. Readout shall increase with clockwise and decrease with counter clockwise rotation. The accuracy zero backlash between graduated dial and the drive sleeve.
- Round vernier scale
Applications
Test & Measurement, Clock & Timing, Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
Shaft Diameter
6.35mm
Product Range
21 Series
Technical Docs (1)
Alternatives for 21A11B10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066