Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No248FGJS0XB25104MA
Order Code3997531
Product Range248 Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.740 |
3+ | €12.140 |
5+ | €10.890 |
10+ | €9.520 |
20+ | €8.520 |
Price for:Each
Minimum: 1
Multiple: 1
€15.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No248FGJS0XB25104MA
Order Code3997531
Product Range248 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 20%
Product Range248 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length22.22mm
Temperature Coefficient± 500ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length33.22mm
Product Width12.7mm
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.22mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
33.22mm
Product Height
12.7mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
248 Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
Product traceability