Print Page
283 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €117.450 |
5+ | €107.820 |
10+ | €90.900 |
Price for:Each
Minimum: 1
Multiple: 1
€117.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No26A21B10
Order Code2550673
Product Range26 Series
Technical Datasheet
No. of Turns10Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range26 Series
SVHCLead (25-Jun-2020)
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Chrome
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability