500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
500+ | €0.392 |
Product Information
Product Overview
The 293D106X9035D2TE3 is a solid tantalum surface mount Chip Capacitor with moulded case and 100% matte tin terminations. The 293D series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitors an appropriate choice for today's surface mount assembly technology.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Applications
Industrial, Communications & Networking, Consumer Electronics, Automotive, Aerospace, Defence, Military, Avionics
Technical Specifications
10µF
2917 [7343 Metric]
0.8ohm
-
7.3mm
2.8mm
-55°C
-
35V
± 10%
D
430mA
4.3mm
TANTAMOUNT 293D Series
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 293D106X9035D2TE3
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate