Print Page
16,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.817 |
| 10+ | €0.523 |
| 100+ | €0.482 |
| 500+ | €0.383 |
| 1000+ | €0.340 |
| 5000+ | €0.310 |
Price for:Each
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No2W005G-E4/51
Order Code1497581
Product Range2WOXMG
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current60A
Operating Temperature Max150°C
Product Range2WOXMG
SVHCLead (21-Jan-2025)
Product Overview
The 2W005G-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated leads terminals and UL94V-0 flame rated moulding compound case. The bridge rectifier features high surge current capability and high case dielectric strength. Polarity marked on the body.
- <lt/>0.5μA Typical reverse current
- 35V Maximum RMS voltage
- 50V Maximum DC blocking voltage
- 40pF at 4V/1MHz Typical junction capacitance per diode
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
60A
Product Range
2WOXMG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112