Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No534B1104JC
Order Code3997547
Product Range534 Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.480 |
10+ | €28.110 |
20+ | €27.280 |
Price for:Each
Minimum: 1
Multiple: 1
€31.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No534B1104JC
Order Code3997547
Product Range534 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range534 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient20ppm/°C
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height19.05mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
19.05mm
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
534 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
20ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 534B1104JC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability