Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D107X0025R2T
Order Code1612260
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
507 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
10+ | €6.790 |
50+ | €5.840 |
100+ | €5.640 |
200+ | €5.440 |
600+ | €5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D107X0025R2T
Order Code1612260
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.09ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.67A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.09ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.67A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 594D107X0025R2T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability